5SL4210-6 | Siemens

Circuit breaker, 2 pole, B Curve, 10 A, DIN rail, 5SL4210-6

Order No.: 27H6449
EAN: 4001869439372
MPN:
5SL4210-6
5SL42106
Siemens
5SL4210-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
55.335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.335 €
Miniature circuit breaker 400 V 10kA, 2-pole, B, 10 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 10 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes