5SL4302-7 | Siemens

Circuit breaker, 3 pole, C Curve, 2 A, DIN rail, 5SL4302-7

Order No.: 27H6484
EAN: 4001869440460
MPN:
5SL4302-7
5SL43027
Siemens
5SL4302-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
101.1381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1381 €
Miniature circuit breaker 400 V 10kA, 3-pole, C, 2A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 2 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes