5SL4316-7 | Siemens

Circuit breaker, 3 pole, C Curve, 16 A, DIN rail, 5SL4316-7

Order No.: 27H6511
EAN: 4001869440538
MPN:
5SL4316-7
5SL43167
Siemens
5SL4316-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
87.8339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.8339 €
Miniature circuit breaker 400 V 10kA, 3-pole, C, 16A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 16 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes