5SL4316-8 | Siemens
Circuit breaker, 3 pole, D Curve, 16 A, DIN rail, 5SL4316-8
Order No.: 27H6512
EAN: 4001869441610
MPN:
5SL4316-8
5SL43168
Unit Price (€ / pc.)
123.2721 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V 10kA, 3-pole, D, 16A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik | D | |
Bemessungsstrom | 16 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 440 V | |
Nennspannung (DC) | 72 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |