5SL4332-7 | Siemens

Circuit breaker, 3 pole, C Curve, 32 A, DIN rail, 5SL4332-7

Order No.: 27H6520
EAN: 4001869440569
MPN:
5SL4332-7
5SL43327
Siemens
5SL4332-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
115.7751 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.7751 €
Miniature circuit breaker 400 V 10kA, 3-pole, C, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 32 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes