5SL4408-8 | Siemens

Circuit breaker, 4 pole, D Curve, 8 A, DIN rail, 5SL4408-8

Order No.: 27H6550
EAN: 4001869441764
MPN:
5SL4408-8
5SL44088
Siemens
5SL4408-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
191.1735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.1735 €
Miniature circuit breaker 400 V 10kA, 4-pole, D, 8A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics D
Rated current 8 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes