5SL4420-8 | Siemens

Circuit breaker, 4 pole, D Curve, 20 A, DIN rail, 5SL4420-8

Order No.: 27H6566
EAN: 4001869441801
MPN:
5SL4420-8
5SL44208
5SL4420-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
185.7352 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.7352 €
Miniature circuit breaker 400 V 10kA, 4-pole, D, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik D
Bemessungsstrom 20 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes