5SL4505-8 | Siemens

Circuit breaker, 2 pole, D Curve, 0.5 A, DIN rail, 5SL4505-8

Order No.: 27H6595
EAN: 4001869441870
MPN:
5SL4505-8
5SL45058
Siemens
5SL4505-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
75.803 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.803 €
Miniature circuit breaker 230 V 10kA, 1+N-pole, D, 0.5A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics D
Rated current 0.5 A
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes