5SL4520-6 | Siemens
Circuit breaker, 2 pole, B Curve, 20 A, DIN rail, 5SL4520-6
Order No.: 27H6615
EAN: 4001869439853
MPN:
5SL4520-6
5SL45206
Unit Price (€ / pc.)
42.0427 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 230 V 10kA, 1+N-pole, B, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | B | |
Rated current | 20 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 72 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |