5SL4520-7 | Siemens

Circuit breaker, 2 pole, C Curve, 20 A, DIN rail, 5SL4520-7

Order No.: 27H6616
EAN: 4001869440903
MPN:
5SL4520-7
5SL45207
Siemens
5SL4520-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
56.8106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.8106 €
Miniature circuit breaker 230 V 10kA, 1+N-pole, C, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 20 A
Assembly DIN rail
Rated voltage (DC) 72 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes