5SL4540-7 | Siemens

Circuit breaker, 2 pole, C Curve, 40 A, DIN rail, 5SL4540-7

Order No.: 27H6625
EAN: 4001869440934
MPN:
5SL4540-7
5SL45407
Siemens
5SL4540-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
87.1913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.1913 €
Miniature circuit breaker 230 V 10kA, 1+N-pole, C, 40 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 40 A
Assembly DIN rail
Rated voltage (DC) 72 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes