5SL4601-8 | Siemens

Circuit breaker, 4 pole, D Curve, 1 A, DIN rail, 5SL4601-8

Order No.: 27H6635
EAN: 4001869442068
MPN:
5SL4601-8
5SL46018
Siemens
5SL4601-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
184.9260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
184.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.9260 €
Miniature circuit breaker 400 V 10kA, 3+N-pole, D, 1 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics D
Rated current 1 A
Assembly DIN rail
Rated voltage (AC) 440 V
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes