5SL4614-8 | Siemens
Circuit breaker, 4 pole, D Curve, 0.3 A, DIN rail, 5SL4614-8
Order No.: 27H6660
EAN: 4001869442044
MPN:
5SL4614-8
5SL46148
Unit Price (€ / pc.)
184.9260 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V 10kA, 3+N-pole, D, 0.3A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | D | |
Rated current | 0.3 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 440 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |