5SL6002-7MF | Siemens
Circuit breaker, 2 pole, C Curve, 2 A, DIN rail, 5SL6002-7MF
Order No.: 27H6688
EAN: 4047624192595
MPN:
5SL6002-7MF
5SL60027MF
Unit Price (€ / pc.)
207.179 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature Circuit Breaker Measuring RCM / EM Communication AC 230V 6kA, 1+N pole, C, 2A .Miniature circuit breaker SENTRON 5SL6 COM for fail-safe short-circuit and overload protection for advanced applications in commercial buildings and industry.
Technical specifications
Tripping characteristics | C | |
Rated current | 2 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 400 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |
Sustainable | Yes |