5SL6006-7 | Siemens
Circuit breaker, 2 pole, C Curve, DIN rail, 5SL6006-7
Order No.: 27H6697
EAN: 4001869533902
MPN:
5SL6006-7
5SL60067
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: On Request **
CIRCUIT BREAKER 230V 6KA, 1+N-POLE/1MW C6 Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | C | |
Assembly | DIN rail | |
Rated voltage (AC) | 250 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |