5SL6010-6 | Siemens

Circuit breaker, 2 pole, B Curve, DIN rail, 5SL6010-6

Order No.: 27H6705
EAN: 4001869533810
MPN:
5SL6010-6
5SL60106
Siemens
5SL6010-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
42.6496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.6496 €
CIRCUIT BREAKER 230V 6KA, 1+N-POLE/1MW B10 Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Assembly DIN rail
Rated voltage (AC) 250 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead