5SL6010-6MF | Siemens

Circuit breaker, 2 pole, B Curve, 10 A, DIN rail, 5SL6010-6MF

Order No.: 27H6707
EAN: 4047624192526
MPN:
5SL6010-6MF
5SL60106MF
Siemens
5SL6010-6MF Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
181.9748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
181.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.9748 €
Miniature Circuit Breaker Measuring RCM / EM Communication AC 230V 6kA, 1+N pole, B, 10A .Miniature circuit breaker SENTRON 5SL6 COM for fail-safe short-circuit and overload protection for advanced applications in commercial buildings and industry.
Technical specifications
Tripping characteristics B
Rated current 10 A
Assembly DIN rail
Rated voltage (AC) 400 V
Pin number 2 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Sustainable Yes