5SL6032-6MC | Siemens
Circuit breaker, 2 pole, B Curve, 32 A, DIN rail, 5SL6032-6MC
Order No.: 27H6741
EAN: 4001869578439
MPN:
5SL6032-6MC
5SL60326MC
Unit Price (€ / pc.)
143.5259 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature Circuit Breaker Measuring, Communication AC 230V 6kA, 1+N pole, B, 32A .Miniature circuit breaker SENTRON 5SL6 COM for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | B | |
Rated current | 32 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 250 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |
Sustainable | Yes |