5SL6032-7KL | Siemens

Circuit breaker, 2 pole, C Curve, DIN rail, 5SL6032-7KL

Order No.: 27H6744
EAN: 4001869534084
MPN:
5SL6032-7KL
5SL60327KL
Siemens
5SL6032-7KL Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
65.1763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.1763 €
CIRCUIT BREAKER 230V 6KA, 1+N-POLE/1MW, N LEFT C32 Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Assembly DIN rail
Rated voltage (AC) 250 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead