5SL6102-6 | Siemens
Circuit breaker, 1 pole, B Curve, 2 A, DIN rail, 5SL6102-6
Order No.: 27H6751
EAN: 4001869470603
MPN:
5SL6102-6
5SL61026
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 2A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | B | |
Rated current | 2 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 440 V | |
Rated voltage (DC) | 72 V | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |