5SL6102-7 | Siemens

Circuit breaker, 1 pole, C Curve, 2 A, DIN rail, 5SL6102-7

Order No.: 27H6752
EAN: 4001869388137
MPN:
5SL6102-7
5SL61027
5SL6102-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
23.2169 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2169 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 2A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 2 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland TR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes