5SL6104-6 | Siemens

Circuit breaker, 1 pole, B Curve, 4 A, DIN rail, 5SL6104-6

Order No.: 27H6754
EAN: 4001869470610
MPN:
5SL6104-6
5SL61046
Siemens
5SL6104-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6140 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 4A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 4 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes