5SL6106-6 | Siemens

Circuit breaker, 1 pole, B Curve, 6 A, DIN rail, 5SL6106-6

Order No.: 27H6757
EAN: 4001869388274
MPN:
5SL6106-6
5SL61066
Siemens
5SL6106-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.4256 €
10 pcs.
7.0686 €
25 pcs.
6.6521 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 6A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 6 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes