5SL6110-7 | Siemens
Circuit breaker, 1 pole, C Curve, 10 A, DIN rail, 5SL6110-7
Order No.: 27H6761
EAN: 4001869388182
MPN:
5SL6110-7
5SL61107
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 10 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | C | |
Rated current | 10 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 440 V | |
Rated voltage (DC) | 72 V | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |