5SL6113-6 | Siemens

Circuit breaker, 1 pole, B Curve, 13 A, DIN rail, 5SL6113-6

Order No.: 27H6762
EAN: 4001869388298
MPN:
5SL6113-6
5SL61136
Siemens
5SL6113-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.067 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 13A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 13 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes