5SL6116-6 | Siemens
Circuit breaker, 1 pole, B Curve, 16 A, DIN rail, 5SL6116-6
Order No.: 27H6766
EAN: 4001869388304
MPN:
5SL6116-6
5SL61166
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 16A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik | B | |
Bemessungsstrom | 16 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 440 V | |
Nennspannung (DC) | 72 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |