5SL6116-7 | Siemens

Circuit breaker, 1 pole, C Curve, 16 A, DIN rail, 5SL6116-7

Order No.: 27H6767
EAN: 4001869388205
MPN:
5SL6116-7
5SL61167
5SL6116-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2828 €
10 pcs.
6.9615 €
25 pcs.
6.5807 €
50 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 16A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 16 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1-polig
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes