5SL6120-6 | Siemens

Circuit breaker, 1 pole, B Curve, 20 A, DIN rail, 5SL6120-6

Order No.: 27H6768
EAN: 4001869388311
MPN:
5SL6120-6
5SL61206
5SL6120-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 20 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland TR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes