5SL6132-6 | Siemens
Circuit breaker, 1 pole, B Curve, 32 A, DIN rail, 5SL6132-6
Order No.: 27H6772
EAN: 4001869388335
MPN:
5SL6132-6
5SL61326
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
3 pcs.
8.1634 €
5 pcs.
7.8064 €
10 pcs.
7.3661 €
20 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | B | |
| Rated current | 32 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |