5SL6150-7 | Siemens

Circuit breaker, 1 pole, C Curve, 50 A, DIN rail, 5SL6150-7

Order No.: 27H6777
EAN: 4001869388250
MPN:
5SL6150-7
5SL61507
5SL6150-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
36.3426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.3426 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 50 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 50 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes