5SL6202-7 | Siemens

Circuit breaker, 2 pole, C Curve, 2 A, DIN rail, 5SL6202-7

Order No.: 27H6781
EAN: 4001869388410
MPN:
5SL6202-7
5SL62027
Siemens
5SL6202-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
71.7451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.7451 €
Miniature circuit breaker 400 V 6kA, 2-pole, C, 2A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 2 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead