5SL6210-6 | Siemens
Circuit breaker, 2 pole, B Curve, 10 A, DIN rail, 5SL6210-6
Order No.: 27H6788
EAN: 4001869388564
MPN:
5SL6210-6
5SL62106
Unit Price (€ / pc.)
45.2438 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V 6kA, 2-pole, B, 10 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | B | |
Rated current | 10 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 440 V | |
Rated voltage (DC) | 72 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |