5SL6304-7 | Siemens
Circuit breaker, 3 pole, C Curve, 4 A, DIN rail, 5SL6304-7
Order No.: 27H6811
EAN: 4001869388717
MPN:
5SL6304-7
5SL63047
Unit Price (€ / pc.)
87.822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Miniature circuit breaker 400 V 6kA, 3-pole, C, 4A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | C | |
Rated current | 4 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 440 V | |
Rated voltage (DC) | 72 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |