5SL6306-6 | Siemens

Circuit breaker, 3 pole, B Curve, 6 A, DIN rail, 5SL6306-6

Order No.: 27H6813
EAN: 4001869388830
MPN:
5SL6306-6
5SL63066
5SL6306-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
57.6555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.6555 €
Miniature circuit breaker 400 V 6kA, 3-pole, B, 6A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 6 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei