5SL6310-6 | Siemens

Circuit breaker, 3 pole, B Curve, 10 A, DIN rail, 5SL6310-6

Order No.: 27H6816
EAN: 4001869388847
MPN:
5SL6310-6
5SL63106
5SL6310-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
51.0034 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
51.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0034 €
Miniature circuit breaker 400 V 6kA, 3-pole, B, 10 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 10 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei