5SL6315-7 | Siemens
Circuit breaker, 3 pole, C Curve, 1.6 A, DIN rail, 5SL6315-7
Order No.: 27H6821
EAN: 4001869388687
MPN:
5SL6315-7
5SL63157
Unit Price (€ / pc.)
89.9521 € *
Standard delivery time from the manufacturer is: 3 Weeks
Miniature circuit breaker 400 V 6kA, 3-pole, C, 1.6A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | C | |
| Rated current | 1.6 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |