5SL6340-7 | Siemens

Circuit breaker, 3 pole, C Curve, 40 A, DIN rail, 5SL6340-7

Order No.: 27H6831
EAN: 4001869388809
MPN:
5SL6340-7
5SL63407
5SL6340-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
115.7751 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.7751 €
Miniature circuit breaker 400 V 6kA, 3-pole, C, 40 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 40 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes