5SL6363-7 | Siemens

Circuit breaker, 3 pole, C Curve, 63 A, DIN rail, 5SL6363-7

Order No.: 27H6835
EAN: 4001869388823
MPN:
5SL6363-7
5SL63637
5SL6363-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
171.6813 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
171.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.6813 €
Miniature circuit breaker 400 V 6kA, 3-pole, C, 63 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics C
Rated current 63 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes