5SL6404-7 | Siemens

Circuit breaker, 4 pole, C Curve, 4 A, DIN rail, 5SL6404-7

Order No.: 27H6839
EAN: 4001869388991
MPN:
5SL6404-7
5SL64047
Siemens
5SL6404-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
137.0642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.0642 €
Miniature circuit breaker 400 V 6kA, 4-pole, C, 4A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 4 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead