5SL6425-7 | Siemens

Circuit breaker, 4 pole, C Curve, 25 A, DIN rail, 5SL6425-7

Order No.: 27H6855
EAN: 4001869389066
MPN:
5SL6425-7
5SL64257
Siemens
5SL6425-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
137.0642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.0642 €
Miniature circuit breaker 400 V 6kA, 4-pole, C, 25A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 25 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland TR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei