5SL6432-6 | Siemens
Circuit breaker, 4 pole, B Curve, 32 A, DIN rail, 5SL6432-6
Order No.: 27H6856
EAN: 4001869389172
MPN:
5SL6432-6
5SL64326
Unit Price (€ / pc.)
110.2892 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V 6kA, 4-pole, B, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik | B | |
Bemessungsstrom | 32 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 440 V | |
Nennspannung (DC) | 72 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |