5SL6440-6 | Siemens

Circuit breaker, 4 pole, B Curve, 40 A, DIN rail, 5SL6440-6

Order No.: 27H6858
EAN: 4001869389189
MPN:
5SL6440-6
5SL64406
Siemens
5SL6440-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
133.8036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.8036 €
Miniature circuit breaker 400 V 6kA, 4-pole, B, 40 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 40 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes