5SL6508-7 | Siemens

Circuit breaker, 2 pole, C Curve, 8 A, DIN rail, 5SL6508-7

Order No.: 27H6871
EAN: 4001869389295
MPN:
5SL6508-7
5SL65087
Siemens
5SL6508-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
50.8487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.8487 €
Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 8A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 8 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei