5SL6532-6 | Siemens

Circuit breaker, 2 pole, B Curve, 32 A, DIN rail, 5SL6532-6

Order No.: 27H6884
EAN: 4001869389455
MPN:
5SL6532-6
5SL65326
Siemens
5SL6532-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
43.2446 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.2446 €
Miniature circuit breaker 230 V 6kA, 1+N-pole, B, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 32 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei