5SL6625-6 | Siemens

Circuit breaker, 4 pole, B Curve, 25 A, DIN rail, 5SL6625-6

Order No.: 27H6910
EAN: 4001869389721
MPN:
5SL6625-6
5SL66256
Siemens
5SL6625-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
87.5959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5959 €
Miniature circuit breaker 400 V 6kA, 3+N-pole, B, 25A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 25 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes