5SL6632-6 | Siemens

Circuit breaker, 4 pole, B Curve, 32 A, DIN rail, 5SL6632-6

Order No.: 27H6912
EAN: 4001869389738
MPN:
5SL6632-6
5SL66326
Siemens
5SL6632-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
102.1853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1853 €
Miniature circuit breaker 400 V 6kA, 3+N-pole, B, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 32 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes