5SY4102-5 | Siemens
Circuit breaker, 1 pole, A Curve, 2 A, DIN rail, 5SY4102-5
Order No.: 27H7005
EAN: 4001869200996
MPN:
5SY4102-5
5SY41025
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 230/400 V 10kA, 1-pole, A, 2A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | A | |
Rated current | 2 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 72 V | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |