5SY4102-7 | Siemens

Circuit breaker, 1 pole, C Curve, 2 A, DIN rail, 5SY4102-7

Order No.: 27H7007
EAN: 4001869181325
MPN:
5SY4102-7
5SY41027
5SY4102-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
27.5128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5128 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 2A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 2 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei