5SY4104-5 | Siemens

Circuit breaker, 1 pole, A Curve, 4 A, DIN rail, 5SY4104-5

Order No.: 27H7013
EAN: 4001869201016
MPN:
5SY4104-5
5SY41045
5SY4104-5 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3513 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, A, 4A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik A
Bemessungsstrom 4 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei