5SY4110-8 | Siemens

Circuit breaker, 1 pole, D Curve, 10 A, DIN rail, 5SY4110-8

Order No.: 27H7031
EAN: 4001869202020
MPN:
5SY4110-8
5SY41108
5SY4110-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
36.1165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1165 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 10A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics D
Rated current 10 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei